Filter Your Search
1 - 2 of 2 results
|
TC7SH125FS
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 3.3 V | 13 ns | 13 ns | 1 | 1 | YES | VSOF | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | ENABLE LOW | 4 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | FL6,.03,14 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Tin/Lead (Sn/Pb) | FLAT | 350 µm | DUAL | 500 µm | 800 µm | 1 mm | TOSHIBA CORP | SON | VSOF, FL6,.03,14 | 5 | unknown | 8542.39.00.01 | ||||
|
TC7SH125FS(TPL3)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 13 ns | 1 | 1 | YES | DFP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 4 mA | 2 | TRUE | INDUSTRIAL | R-PDFP-F6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | FL6,.03,14 | RECTANGULAR | FLATPACK | TR | FLAT | 350 µm | DUAL | TOSHIBA CORP | DFP, FL6,.03,14 | unknown | 8542.39.00.01 | Toshiba |