Filter Your Search
1 - 2 of 2 results
|
TC7SH32F,LJ
Toshiba America Electronic Components
|
Check for Price | Active | 5 V | 13 ns | 1 | 2 | YES | LSSOP | LV/LV-A/LVX/H | OR GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | TOSHIBA CORP | LSSOP, | unknown | 8542.39.00.01 | ||||||||
|
TC7SH32F,LJ(CB
Toshiba America Electronic Components
|
Check for Price | Active | 3.3 V | 13 ns | 13 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | HC/UH | OR GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | TOSHIBA CORP | SOT-25, 5 PIN | unknown |