Filter Your Search
1 - 3 of 3 results
|
TC7SP3067TU
Toshiba America Electronic Components
|
Check for Price | End Of Life | 2.3 V | YES | 25 Ω | SPST | CMOS | IT REQUIRES 1.65 TO 3.6V SUPPLY | 1 | 1 | 2.7 V | 1.1 V | INDUSTRIAL | R-PDSO-F6 | Not Qualified | e0 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN LEAD | FLAT | 650 µm | DUAL | 2 mm | 750 µm | 1.7 mm | TOSHIBA CORP | SOIC | VSOF, | 6 | unknown | 8542.39.00.01 | |||||
|
TC7SP3067TU(TE85L)
Toshiba America Electronic Components
|
Check for Price | No | Active | YES | CMOS | INDUSTRIAL | R-PDFP-F6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | DFP | FL6,.07,25 | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | TOSHIBA CORP | DFP, FL6,.07,25 | unknown | 8542.39.00.01 | BUS DRIVER | |||||||||||||||||
|
TC7SP3067TU(TE85L,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | YES | CMOS | INDUSTRIAL | R-PDFP-F6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | DFP | FL6,.07,25 | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | TOSHIBA CORP | DFP, FL6,.07,25 | unknown | 8542.39.00.01 | BUS DRIVER |