Filter Your Search
1 - 2 of 2 results
|
TC7SZ08AFETE85L
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 2.5 V | 10.5 ns | 5.5 ns | 1 | 2 | YES | VSOF | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Tin/Lead (Sn/Pb) | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | TOSHIBA CORP | SON | VSOF, FL6,.047,20 | 5 | unknown | 8542.39.00.01 | ||
|
TC7SZ08AFE
Toshiba America Electronic Components
|
Check for Price | Obsolete | 2.5 V | 10.5 ns | 5.5 ns | 1 | 2 | YES | VSOF | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN LEAD | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | TOSHIBA CORP | SON | VSOF, FL6,.047,20 | 5 | unknown |