Filter Your Search
1 - 1 of 1 results
|
TC8-1G2+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 250 mW | 2 MHz | 500 MHz | 3 dB | RF TRANSFORMER | OHMS RATIO IS 8 | MATCHING | 500 MHz | 2 MHz | 30 mA | 1 | 1 | e4 | 85 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.81 mm | 3.81 mm | 3.81 mm | MINI-CIRCUITS | ROHS COMPLIANT | compliant | EAR99 | Mini-Circuits |