Filter Your Search
1 - 10 of 17 results
|
TC913ACOA
Microchip Technology Inc
|
$6.6913 | Yes | Yes | Active | 15 µV | 2.5 V/us | 3 nA | 850 µA | 110 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 90 pA | YES | YES | YES | YES | -9 V | NO | NO | 9 V | COMMERCIAL | 1500 | 562000 | NO | R-PDSO-G8 | Not Qualified | e3 | 116 dB | 1 | 70 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
TC913ACPA
Microchip Technology Inc
|
$7.6114 | Yes | Yes | Active | 15 µV | 2.5 V/us | 3 nA | 850 µA | 110 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 90 pA | YES | YES | YES | YES | -9 V | NO | NO | 9 V | COMMERCIAL | 1500 | 562000 | NO | R-PDIP-T8 | Not Qualified | e3 | 116 dB | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.5 mm | MICROCHIP TECHNOLOGY INC | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
TC913ACOA713
Microchip Technology Inc
|
$49.8672 | Yes | Yes | Active | 15 µV | 2.5 V/us | 3 nA | 1.1 mA | 110 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 90 pA | YES | YES | YES | YES | -9 V | NO | NO | 9 V | COMMERCIAL | 1500 | 562000 | NO | R-PDSO-G8 | Not Qualified | e3 | 116 dB | 3 | 70 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
TC913AIJA
Teledyne Technologies Inc
|
Check for Price | Obsolete | 15 µV | 2.5 V/us | 4 nA | 850 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | OTHER | 1500 | R-GDIP-T8 | Not Qualified | 116 dB | 85 °C | -25 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | DIP | , | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||
|
TC913ACOA713
Telcom Semiconductor Inc
|
Check for Price | Transferred | 15 µV | 2.5 V/us | 3 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 1500 | R-PDSO-G8 | Not Qualified | 116 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOP, | unknown | ||||||||||||||||||||||||||||||||||
|
TC913ACOA723
Telcom Semiconductor Inc
|
Check for Price | Transferred | 15 µV | 2.5 V/us | 3 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 1500 | R-PDSO-G8 | Not Qualified | 116 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOP, | unknown | ||||||||||||||||||||||||||||||||||
|
TC913ACPAG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 15 µV | 2.5 V/us | 3 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 1500 | R-PDIP-T8 | Not Qualified | e3 | 116 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.5 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
TC913ACOAG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 15 µV | 2.5 V/us | 3 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 1500 | R-PDSO-G8 | Not Qualified | e3 | 116 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
TC913AIJA
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 15 µV | 850 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 90 pA | YES | YES | YES | YES | 9 V | OTHER | 562000 | R-XDIP-T8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
TC913ACPA
Teledyne Technologies Inc
|
Check for Price | Obsolete | 15 µV | 2.5 V/us | 3 nA | 850 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | COMMERCIAL | 1500 | R-PDIP-T8 | Not Qualified | 116 dB | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | PLASTIC, DIP-8 | unknown | EAR99 | 8542.33.00.01 |