Parametric results for: TCA0372DWG. under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tca0372dwg
Select parts from the table below to compare.
Compare
Compare
TCA0372DWG
onsemi
$0.5863 Yes End Of Life 20 mV 1.4 V/us 50 nA 14 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO -20 V YES 1 V/us 20 V AUTOMOTIVE 1400 30000 R-PDSO-G16 Not Qualified e3 90 dB 3 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE RAIL YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm ONSEMI SO-16 WB HALOGEN FREE AND ROHS COMPLIANT, SO-16 16 751G-03 compliant EAR99 8542.33.00.01 onsemi