Filter Your Search
1 - 2 of 2 results
|
TCF100RN
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 600 V | 300 V | 100 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | 300 kA | CE; CSA; UL | e3 | 65 °C | -10 °C | INLINE/HOLDER | BOX | NO | Tin (Sn) | TAB/BLADE | 25.4 mm | 32 mm | 76.45 mm | COOPER INDUSTRIES | unknown | EAR99 | |||
|
TCF100RN
Eaton Corporation
|
Check for Price | Yes | Active | 600 V | 300 V | 100 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | 300 kA | CSA; UL | e3 | 80 °C | -40 °C | INLINE/HOLDER | BOX | NO | TIN | TAB/BLADE | 25 mm | 32 mm | 76 mm | EATON CORP | compliant | EAR99 | Eaton |