Filter Your Search
1 - 10 of 800 results
|
TCF40
Eaton Corporation
|
$51.8328 | Yes | Active | 600 V | 300 V | 40 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | INDICATOR | 300 kA | CSA; UL | e3 | 80 °C | -40 °C | INLINE/HOLDER | BOX | NO | TIN | TAB/BLADE | 25 mm | 29 mm | 54 mm | EATON CORP | compliant | EAR99 | Eaton | |||||||||||||||||||
|
TCF45RN
Eaton Corporation
|
$72.0325 | Yes | Active | 600 V | 300 V | 45 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | 300 kA | CSA; UL | e3 | 80 °C | -40 °C | INLINE/HOLDER | BOX | NO | TIN | TAB/BLADE | 25 mm | 29 mm | 54 mm | EATON CORP | compliant | EAR99 | Eaton | ||||||||||||||||||||
|
TCF40RN
Eaton Corporation
|
$72.0325 | Yes | Active | 600 V | 300 V | 40 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | 300 kA | CSA; UL | e3 | 80 °C | -40 °C | INLINE/HOLDER | BOX | NO | TIN | TAB/BLADE | 25 mm | 29 mm | 54 mm | EATON CORP | compliant | EAR99 | |||||||||||||||||||||
|
TCF45
Eaton Corporation
|
$72.0542 | Yes | Active | 600 V | 300 V | 45 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | INDICATOR | 300 kA | CSA; UL | e3 | 80 °C | -40 °C | INLINE/HOLDER | BOX | NO | Tin (Sn) | TAB/BLADE | 25 mm | 29 mm | 54 mm | EATON CORP | compliant | EAR99 | ||||||||||||||||||||
|
TCF40
Eaton Bussmann
|
$141.5237 | Transferred | 600 V | 300 V | 40 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | INDICATOR | 300 kA | CSA; UL | 65 °C | -10 °C | INLINE/HOLDER | BOX | NO | TAB/BLADE | 25.4 mm | 28.58 mm | 54.1 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | Eaton | ||||||||||||||||||||||
|
TCF45
Eaton Bussmann
|
$149.0717 | Transferred | 600 V | 300 V | 45 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | INDICATOR | 300 kA | CSA; UL | 65 °C | -10 °C | INLINE/HOLDER | BOX | NO | TAB/BLADE | 25.4 mm | 28.58 mm | 54.1 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | |||||||||||||||||||||||
|
TCF4027029EG015000-19.44M
Pletronics Inc
|
Check for Price | Obsolete | TR, EMBOSSED, 7/10/13 INCH | 70 °C | -10 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 1.0mm | PLETRONICS INC | compliant | Sine | 1 PPM/YEAR | NO | 1.5 % | 6 | 19.44 MHz | CLIPPED SINE | 10 kΩ | 800 mV | 2.9 V | 2.7 V | 2.8 V | ||||||||||||||||||||||||
|
TCF4024026EG010008-10.00M
Pletronics Inc
|
Check for Price | Obsolete | TR, EMBOSSED, 7/10/13 INCH | 70 °C | -10 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 1.0mm | PLETRONICS INC | compliant | Sine | 1 PPM/YEAR | NO | 1 % | 6 | 10 MHz | CLIPPED SINE | 10 kΩ | 800 mV | 2.6 V | 2.4 V | 2.5 V | 2.5 V | 500 mV | 8 ppm | |||||||||||||||||||||
|
TCF4027029JH020008-19.44M
Pletronics Inc
|
Check for Price | Obsolete | TR, EMBOSSED, 7/10/13 INCH | 75 °C | -30 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 1.0mm | PLETRONICS INC | compliant | Sine | 1 PPM/YEAR | NO | 2 % | 6 | 19.44 MHz | CLIPPED SINE | 10 kΩ | 800 mV | 2.9 V | 2.7 V | 2.8 V | 2.5 V | 500 mV | 8 ppm | |||||||||||||||||||||
|
TCF4017019BD020000-10.00M
Pletronics Inc
|
Check for Price | Obsolete | TR, EMBOSSED, 7/10/13 INCH | 55 °C | 5 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 1.0mm | PLETRONICS INC | compliant | Sine | 1 PPM/YEAR | NO | 2 % | 6 | 10 MHz | CLIPPED SINE | 10 kΩ | 800 mV | 1.9 V | 1.7 V | 1.8 V | LCC, 6 PIN |