Filter Your Search
1 - 1 of 1 results
![]() |
TCL240-124
Traco Power
|
Check for Price | Yes | Active | 115 V | 24 V | 132 V | 85 V | 24 V | 28 V | 10 A | 1 | NO | YES | IT ALSO HAS 187V TO 264VAC INPUT SUPPLY | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 2.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.017675 Vrms | HYBRID | 240 W | R-PXMA-X | CB, CE, CSA, CURUS, UL | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 85 mm | 125 mm | 110.5 mm | TRACO ELECTRONIC AG | compliant | EAR99 |