Filter Your Search
1 - 10 of 20 results
|
TCM3105J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | R-XDIP-T16 | Not Qualified | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
TCM3105JL
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | FULL DUPLEX | 1 | 12 mA | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.56 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | |||||
|
TCM3101J
Texas Instruments
|
Check for Price | No | Obsolete | CMOS | MODEM | COMMERCIAL | R-XDIP-T16 | Not Qualified | 70 °C | -10 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP-16 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
TCM3105NL
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | FULL DUPLEX | 1 | 12 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.304 mm | 5.08 mm | TEXAS INSTRUMENTS INC | 0.300 INCH, PLASTIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | |||||
|
TCM3105NE
Rochester Electronics LLC
|
Check for Price | Active | 5 V | MODEM | FULL DUPLEX | 1 | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.304 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
TCM3105N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | R-PDIP-T16 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP-16 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
TCM3105NL
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | MODEM | FULL DUPLEX | 1 | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.304 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, DIP-16 | unknown | 8542.39.00.01 | |||||||||||
|
TCM3105JE
Rochester Electronics LLC
|
Check for Price | Active | 5 V | MODEM | FULL DUPLEX | 1 | INDUSTRIAL | R-GDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.56 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
TCM3105DWER
Texas Instruments
|
Check for Price | Obsolete | 5 V | MODEM | FULL DUPLEX | 1 | 16 mA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | SOIC | 24 | |||||||||
|
TCM3105NE
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | FULL DUPLEX | 1 | 16 mA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.304 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 |