Filter Your Search
1 - 2 of 2 results
|
TCM38C17IDLR
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | CMOS | SYNCHRONOUS | PCM CODEC | FULL-DUPLEX | A/MU-LAW | YES | 1 | INDUSTRIAL | R-PDSO-G48 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 7.5 mm | 15.875 mm | 2.794 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | ||||||||||
|
TCM38C17IDL
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 0.18 dB | SYNCHRONOUS | PCM CODEC | FULL-DUPLEX | A/MU-LAW | YES | NOT AVAILABLE | 1 | INDUSTRIAL | R-PDSO-G48 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 7.5 mm | 15.875 mm | 2.794 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | SSOP | SSOP, SSOP48,.4 | 48 |