Filter Your Search
1 - 2 of 2 results
|
TCS34005FN
ams
|
Check for Price | Yes | Transferred | 3 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 2.7 V | OTHER | R-PDSO-N6 | e4 | 3 | 70 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 2.4 mm | 700 µm | 2 mm | AMS-TAOS USA INC | VSON, | unknown | 8542.39.00.01 | ||
|
TCS34005FNM
ams
|
Check for Price | Yes | Transferred | 3 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 2.7 V | OTHER | R-PDSO-N6 | e4 | 3 | 70 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 2.4 mm | 700 µm | 2 mm | AMS-TAOS USA INC | VSON, | unknown | 8542.39.00.01 |