Filter Your Search
1 - 3 of 3 results
|
TD351IDT
STMicroelectronics
|
$1.7790 | Yes | Active | 16 V | 400 ns | 2.2 µs | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | OVER CURRENT; UNDER VOLTAGE | YES | 1 | SOURCE AND SINK | 26 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
TD351IN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 V | 400 ns | 2.2 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 26 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
TD351ID
STMicroelectronics
|
Check for Price | Yes | Active | 16 V | 400 ns | 2.2 µs | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 26 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |