Filter Your Search
1 - 1 of 1 results
|
TD62164AFG
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4 | 570 mA | 8 µs | 400 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | 500 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HSSOP | SOP16/24,.37,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 1 mm | DUAL | 13 mm | 2.85 mm | 6.4 mm | TOSHIBA CORP | SOIC | HSSOP, SOP16/24,.37,40 | 16 | unknown | EAR99 | 8542.39.00.01 |