Filter Your Search
1 - 4 of 4 results
|
TD62603FG
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 6 | SINK | 8 mA | 18 V | 4 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10 mm | 1.9 mm | 4.4 mm | TOSHIBA CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | Toshiba | |||||
|
TD62603F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TTL | 6 | SINK | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10 mm | 1.9 mm | 4.4 mm | TOSHIBA CORP | SOIC | 0.225 INCH, 1.27 MM PITCH, PLASTIC, SOP-16 | 16 | unknown | |||||||||||||
|
TD62603P
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TTL | 6 | SINK | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.25 mm | 4.45 mm | 7.62 mm | TOSHIBA CORP | DIP | 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16 | 16 | unknown | |||||||||||||
|
TD62603PG
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 6 | SINK | 8 mA | 18 V | 4 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.25 mm | 4.45 mm | 7.62 mm | TOSHIBA CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |