Filter Your Search
1 - 2 of 2 results
|
TD74ABT245FW
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 4.6 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL; POWER OFF DISABLE OUTPUTS | 2 | TRUE | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e2 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN COPPER/TIN SILVER | GULL WING | 1.27 mm | DUAL | 2.7 mm | 7.5 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||
|
TD74ABT245FW-ELP
Toshiba America Electronic Components
|
Check for Price | Active | 5 V | 4.6 ns | 1 | 8 | YES | SOP | 3-STATE | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL; POWER OFF DISABLE OUTPUTS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.7 mm | 7.5 mm | 12.8 mm | TOSHIBA CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 |