Filter Your Search
1 - 10 of 553 results
|
TDA2822D013TR
STMicroelectronics
|
$1.3080 | Yes | Active | 2 | 39 dB | SOP | 380 mW | 10 % | 15 V | AUDIO AMPLIFIER | 15 mA | 1.8 V | R-PDSO-G8 | Not Qualified | e4 | 1 | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||||||||||||||||||||
|
TDA2822D
STMicroelectronics
|
$1.4587 | Yes | Active | 2 | 39 dB | SOP | 380 mW | 10 % | 15 V | AUDIO AMPLIFIER | BIPOLAR | 2 | 15 mA | 1.8 V | R-PDSO-G8 | Not Qualified | e4 | 1 | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||||||||||||||||||
|
TDA21520AUMA1
Infineon Technologies AG
|
$2.3392 | Yes | Active | SWITCHING REGULATOR | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TDA2004R
STMicroelectronics
|
$2.4712 | Yes | Obsolete | 4 | 22 kHz | 50 dB | ZIP | 12 W | 10 % | 18 V | CLASS AB AUDIO AMPLIFIER | BIPOLAR | 1 | 8 V | R-XZFM-T25 | Not Qualified | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | 25 | UNSPECIFIED | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ROHS COMPLIANT, MULTIWATT-25 | 25 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||||||||||||||||||||
|
TDA2005R
STMicroelectronics
|
$2.9028 | Yes | Not Recommended | 2 | 22 kHz | 50 dB | ZIP | 22 W | 10 % | 18 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 150 mA | 8 V | R-XZFM-T11 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 11 | UNSPECIFIED | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ROHS COMPLIANT, MULTIWATT-11 | 11 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||||||||||||||||||||||
|
TDA21570AUMA1
Infineon Technologies AG
|
$3.7684 | Yes | Active | HQCCN | SWITCHING REGULATOR | 1 | R-XQCC-N42 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 42 | UNSPECIFIED | LCC42,..2X24,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 450 µm | QUAD | 5 mm | 6 mm | 1.1 mm | INFINEON TECHNOLOGIES AG | PQFN-42 | compliant | Infineon | CURRENT-MODE | PULSE WIDTH MODULATION | 16 V | 4.25 V | 12 V | 70 A | 5.5 V | 225 mV | BUCK | 1.5 MHz | ||||||||||||||||||||||||||||
|
TDA21472AUMA1
Infineon Technologies AG
|
$3.7700 | Yes | Active | QCCN | SWITCHING REGULATOR | OUTPUT VOLTAGE RANGE FROM 0.25 V UP TO 5.5 V | 1 | AUTOMOTIVE | R-PQCC-N39 | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 39 | PLASTIC/EPOXY | LCC39(UNSPC) | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 450 µm | QUAD | 5 mm | 6 mm | INFINEON TECHNOLOGIES AG | QCCN, LCC39(UNSPC) | compliant | EAR99 | 8542.39.00.01 | Infineon | PULSE WIDTH MODULATION | 16 V | 4.25 V | 5 V | 70 A | 5.5 V | 250 mV | BUCK | 1.5 MHz | |||||||||||||||||||||||||
|
TDA21470AUMA1
Infineon Technologies AG
|
$3.9070 | Yes | Not Recommended | ANALOG CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | , | compliant | 8542.39.00.01 | Infineon | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TDA21490AUMA1
Infineon Technologies AG
|
$4.0949 | Yes | Active | SWITCHING REGULATOR | 1 | AUTOMOTIVE | R-XBCC-N41 | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 41 | UNSPECIFIED | RECTANGULAR | YES | NO LEAD | BOTTOM | INFINEON TECHNOLOGIES AG | PQFN-41 | compliant | Infineon | CURRENT-MODE | PULSE WIDTH MODULATION | 5.5 V | 4.25 V | 5 V | 90 A | 5.5 V | 250 mV | BUCK | 1.5 MHz | |||||||||||||||||||||||||||||||||
|
TDA2EGBHQCBDRQ1
Texas Instruments
|
$32.4990 | Yes | Active | LFBGA | CMOS | AUTOMOTIVE | S-PBGA-B538 | e1 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 538 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 17 mm | 17 mm | 1.298 mm | TEXAS INSTRUMENTS INC | FCBGA-538 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | 2018-08-26 | 1.2 V | 1.11 V | 1.15 V | SoC |