Filter Your Search
1 - 5 of 5 results
|
TDA1072AT/V4,112
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | SOP | 1 % | AM | 310 mV | 10 V | AUDIO SINGLE CHIP RECEIVER | 27 mA | 7.5 V | OTHER | R-PDSO-G16 | Not Qualified | e4 | 1 | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | NXP | |||
|
TDA1072ATD-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | SOP | 1 % | AM | 310 mV | 10 V | AUDIO SINGLE CHIP RECEIVER | 27 mA | 7.5 V | OTHER | R-PDSO-G16 | Not Qualified | 1 | 80 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOT-109A, SO-16 | 16 | unknown | 8542.39.00.01 | NXP | ||||||||
|
TDA1072AT
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | SOP | 1 % | AM | 310 mV | 10 V | AUDIO SINGLE CHIP RECEIVER | 1 | 27 mA | 7.5 V | OTHER | R-PDSO-G16 | Not Qualified | 80 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SOP-16 | 16 | unknown | 8542.39.00.01 | ||||||
|
TDA1072ATD
NXP Semiconductors
|
Check for Price | Yes | Obsolete | SOP | 1 % | AM | 310 mV | 10 V | AUDIO SINGLE CHIP RECEIVER | 27 mA | 7.5 V | OTHER | R-PDSO-G16 | Not Qualified | 1 | 80 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOT-109A, SO-16 | 16 | unknown | 8542.39.00.01 | NXP | ||||||||
|
TDA1072AT/V4,118
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | SOP | 1 % | AM | 310 mV | 10 V | AUDIO SINGLE CHIP RECEIVER | 27 mA | 7.5 V | OTHER | R-PDSO-G16 | Not Qualified | e4 | 1 | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | NXP |