Filter Your Search
1 - 2 of 2 results
|
TDA1072ATD-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | SOP | 1 % | AM | 310 mV | 10 V | AUDIO SINGLE CHIP RECEIVER | 27 mA | 7.5 V | OTHER | R-PDSO-G16 | Not Qualified | 1 | 80 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOT-109A, SO-16 | 16 | unknown | 8542.39.00.01 | NXP | ||
|
TDA1072ATD
NXP Semiconductors
|
Check for Price | Yes | Obsolete | SOP | 1 % | AM | 310 mV | 10 V | AUDIO SINGLE CHIP RECEIVER | 27 mA | 7.5 V | OTHER | R-PDSO-G16 | Not Qualified | 1 | 80 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOT-109A, SO-16 | 16 | unknown | 8542.39.00.01 | NXP |