Filter Your Search
1 - 10 of 13 results
|
TDA1521AU
NXP Semiconductors
|
Check for Price | Obsolete | 2 | 20 kHz | 30 dB | 8 W | 10 % | 20 V | AUDIO AMPLIFIER | 1 | 70 mA | 7 V | R-PSFM-T9 | Not Qualified | 9 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | SFM | , | 9 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
TDA1521U
Philips Semiconductors
|
Check for Price | No | Transferred | AUDIO AMPLIFIER | BIPOLAR | 2 | OTHER | Not Qualified | e0 | 100 °C | -25 °C | 9 | PLASTIC/EPOXY | SIP9,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | PHILIPS SEMICONDUCTORS | , SIP9,.1 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
TDA1521
NXP Semiconductors
|
Check for Price | No | Obsolete | 2 | 30 dB | SIP | 12 W | 0.5 % | 21 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 7.5 V | R-PSIP-T9 | Not Qualified | 9 | PLASTIC/EPOXY | SIP9,.1 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.7 mm | SINGLE | 4.4 mm | 24 mm | NXP SEMICONDUCTORS | SIP | SIP, SIP9,.1 | 9 | unknown | EAR99 | 8542.33.00.01 | NXP | ||||||||||||
|
TDA1521AU
Philips Semiconductors
|
Check for Price | Yes | Transferred | AUDIO AMPLIFIER | BIPOLAR | 2 | 70 mA | OTHER | Not Qualified | e3 | 25 °C | -25 °C | 9 | PLASTIC/EPOXY | SIP9,.1TB | NO | Matte Tin (Sn) | 2.54 mm | SINGLE | PHILIPS SEMICONDUCTORS | , SIP9,.1TB | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
TDA1521U
NXP Semiconductors
|
Check for Price | Obsolete | 2 | 30 dB | SIP | 15 W | 0.15 % | 21 V | AUDIO AMPLIFIER | 70 mA | 7.5 V | R-PSIP-T9 | Not Qualified | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.7 mm | SINGLE | 4.4 mm | 24 mm | NXP SEMICONDUCTORS | SIP | SIP, | 9 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
935089700112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | 20 kHz | 30 dB | 8 W | 10 % | 20 V | AUDIO AMPLIFIER | 1 | 70 mA | 7 V | R-PSFM-T9 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | SFM | POWER, PLASTIC, SOT-110-1, SIP-9 | 9 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
TDA1521QU
NXP Semiconductors
|
Check for Price | Obsolete | 2 | 30 dB | ZIP | 15 W | 0.15 % | 21 V | AUDIO AMPLIFIER | 70 mA | 7.5 V | R-PZIP-T9 | Not Qualified | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | 4.4 mm | 24 mm | 17 mm | NXP SEMICONDUCTORS | ZIP | ZIP, | 9 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
TDA1521A
Philips Semiconductors
|
Check for Price | Yes | Transferred | AUDIO AMPLIFIER | BIPOLAR | 2 | 70 mA | OTHER | Not Qualified | e3 | 25 °C | -25 °C | 9 | PLASTIC/EPOXY | SIP9,.1TB | NO | Matte Tin (Sn) | 2.54 mm | SINGLE | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
TDA1521Q
Philips Semiconductors
|
Check for Price | No | Transferred | ZIP | AUDIO AMPLIFIER | BIPOLAR | 2 | 70 mA | OTHER | R-PZIP-T9 | Not Qualified | e0 | 100 °C | -25 °C | 9 | PLASTIC/EPOXY | ZIP9,.2,.2,100 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | PHILIPS SEMICONDUCTORS | ZIP, ZIP9,.2,.2,100 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
TDA1521
Philips Semiconductors
|
Check for Price | No | Transferred | AUDIO AMPLIFIER | BIPOLAR | 2 | 70 mA | Not Qualified | e0 | 9 | PLASTIC/EPOXY | SIP9,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | PHILIPS SEMICONDUCTORS | , SIP9,.1 | unknown | EAR99 | 8542.33.00.01 |