Filter Your Search
1 - 5 of 5 results
|
TDA16847-2G
Infineon Technologies AG
|
Check for Price | Obsolete | 12 V | 8.5 V | 100 mA | YES | SINGLE | 98 kHz | POWER FACTOR CONTROLLER | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDSO-G14 | Not Qualified | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4 mm | 8.75 mm | 1.73 mm | INFINEON TECHNOLOGIES AG | SOIC | PLASTIC, DSO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
TDA16847
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 V | 8.5 V | 100 mA | NO | SINGLE | 98 kHz | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDIP-T14 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
TDA16847-2
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 V | 8.5 V | 100 mA | NO | SINGLE | 98 kHz | POWER FACTOR CONTROLLER | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDIP-T14 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
TDA16847
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 12 V | 8.5 V | 100 mA | NO | SINGLE | 98 kHz | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDIP-T14 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.37 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-14 | 14 | unknown | ||||||
|
TDA16847G
Infineon Technologies AG
|
Check for Price | Obsolete | 12 V | 8.5 V | 100 mA | YES | SINGLE | 98 kHz | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDSO-G14 | Not Qualified | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4 mm | 8.75 mm | 1.73 mm | INFINEON TECHNOLOGIES AG | SOIC | PLASTIC, DSO-14 | 14 | compliant | EAR99 | 8542.39.00.01 |