Filter Your Search
1 - 1 of 1 results
|
TDA2824
STMicroelectronics
|
Check for Price | No | No | Active | 2 | 22 kHz | 39 dB | DIP | 1.7 W | 10 % | 15 V | AUDIO AMPLIFIER | MOS | 2 | 12 mA | 3 V | R-PDIP-T16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.1 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |