Filter Your Search
1 - 1 of 1 results
|
TDA3664/N1,135
NXP Semiconductors
|
$0.8128 | Yes | Yes | Obsolete | 45 V | 3 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 5.25 V | 4.75 V | 5 % | R-PDSO-G4 | e3 | Not Qualified | 150 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | NXP SEMICONDUCTORS | TO-261 | 3.50 MM, PLASTIC, TO-261, SOT-223-1, SOP-4 | 4 | compliant | 8542.33.00.01 | Fixed,Positive,Single Output,Ldo | NXP |