Filter Your Search
1 - 4 of 4 results
|
TDA4445A
TOKO Inc
|
Check for Price | Obsolete | TOKO INC | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||
|
TDA4445A
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | DIP | OTHER | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.39.00.01 | |||||||||||||||||
|
TDA4445A
Temic Semiconductors
|
Check for Price | Transferred | DIP | 3 % | AM | 850 mV | 12 V | AUDIO DEMODULATOR | BIPOLAR | 1 | 12 V | OTHER | R-PDIP-T16 | Not Qualified | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||
|
TDA4445A
STMicroelectronics
|
Check for Price | No | Obsolete | DIP | FM | 15 V | AUDIO DEMODULATOR | 1 | 60 mA | 10 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.1 mm | STMICROELECTRONICS | PLASTIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 |