Filter Your Search
1 - 8 of 8 results
|
TDA4470-MFLG3
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | SOP | BIPOLAR | 93 mA | OTHER | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -10 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.39.00.01 | ||||||||||||||
|
TDA4470-MFLG3
Temic Semiconductors
|
Check for Price | No | Transferred | SOP | CONSUMER CIRCUIT | BIPOLAR | SEATED-HT CALCULATED | 1 | 93 mA | 6 V | 4.5 V | OTHER | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -10 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.4 mm | 17.925 mm | 2.6 mm | TEMIC SEMICONDUCTORS | unknown | SO-28 | ||||||
|
TDA4470-MFSG3
Temic Semiconductors
|
Check for Price | No | Transferred | LSSOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 93 mA | 6 V | 4.5 V | OTHER | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -10 °C | 28 | PLASTIC/EPOXY | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.055 mm | 1.45 mm | TEMIC SEMICONDUCTORS | unknown | SSO-28 | |||||||
|
TDA4470-MFS
Temic Semiconductors
|
Check for Price | No | Transferred | LSSOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 93 mA | 6 V | 4.5 V | OTHER | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -10 °C | 28 | PLASTIC/EPOXY | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.055 mm | 1.45 mm | TEMIC SEMICONDUCTORS | unknown | SSO-28 | |||||||
|
TDA4470-MSD
Atmel Corporation
|
Check for Price | No | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | SEATED-HT CALCULATED | 1 | 93 mA | 9 V | 4.5 V | OTHER | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -10 °C | 28 | PLASTIC/EPOXY | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.3 mm | 5.7 mm | ATMEL CORP | unknown | SDIP-28 | ||||||
|
TDA4470-MSD
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | SDIP | BIPOLAR | 93 mA | OTHER | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -10 °C | 28 | PLASTIC/EPOXY | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.39.00.01 | DIP-28 | |||||||||||||
|
TDA4470-MFSG3
Atmel Corporation
|
Check for Price | No | Obsolete | LSSOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 93 mA | 6 V | 4.5 V | OTHER | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -10 °C | 28 | PLASTIC/EPOXY | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.055 mm | 1.45 mm | ATMEL CORP | unknown | 8542.39.00.01 | LSSOP, SSOP28,.25 | SOIC | 28 | |||
|
TDA4470-MSD
Temic Semiconductors
|
Check for Price | No | Transferred | SDIP | CONSUMER CIRCUIT | BIPOLAR | SEATED-HT CALCULATED | 1 | 93 mA | 9 V | 4.5 V | OTHER | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -10 °C | 28 | PLASTIC/EPOXY | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.3 mm | 5.7 mm | TEMIC SEMICONDUCTORS | unknown | SDIP-28 |