Filter Your Search
1 - 10 of 14 results
|
TDA4680WP-T
NXP Semiconductors
|
Check for Price | Obsolete | QCCJ | CONSUMER CIRCUIT | 1 | 110 mA | 8.8 V | 7.2 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.39.00.01 | |||||||||
|
TDA4680N
Philips Semiconductors
|
Check for Price | No | Transferred | DIP | CONSUMER CIRCUIT | BIPOLAR | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||||||||
|
TDA4680WPA
NXP Semiconductors
|
Check for Price | Obsolete | QCCJ | CONSUMER CIRCUIT | 110 mA | 8.8 V | 7.2 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.39.00.01 | ||||||||||
|
TDA4680PN
NXP Semiconductors
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | 110 mA | 8.8 V | 7.2 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.5 mm | 5.1 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
TDA4680WP
NXP Semiconductors
|
Check for Price | Obsolete | QCCJ | CONSUMER CIRCUIT | BIPOLAR | 1 | 110 mA | 8.8 V | 7.2 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | NXP SEMICONDUCTORS | PLASTIC, SOT-261-2, LCC-28 | compliant | 8542.39.00.01 | QLCC | 28 | |||||
|
TDA4680P
YAGEO Corporation
|
Check for Price | Obsolete | CONSUMER CIRCUIT | 8.8 V | 7.2 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
TDA4680
NXP Semiconductors
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | 1 | 110 mA | 8.8 V | 7.2 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.5 mm | 5.1 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 28 | |||||||
|
TDA4680WPA-T
Philips Semiconductors
|
Check for Price | No | Transferred | QCCJ | CONSUMER CIRCUIT | BIPOLAR | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | |||||||||||
|
TDA4680P
NXP Semiconductors
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | 110 mA | 8.8 V | 7.2 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.5 mm | 5.1 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
TDA4680WPA
Philips Semiconductors
|
Check for Price | No | Transferred | QCCJ | CONSUMER CIRCUIT | BIPOLAR | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 |