Filter Your Search
1 - 3 of 3 results
|
TDA4814A
Infineon Technologies AG
|
Check for Price | Obsolete | 12 V | 13 V | 11.2 V | 15 mA | NO | SINGLE | POWER FACTOR CONTROLLER | 1 | BIPOLAR | OTHER | R-PDIP-T14 | Not Qualified | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 17.6 mm | 4.2 mm | INFINEON TECHNOLOGIES AG | DIP | PLASTIC, DIP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
TDA4814
Infineon Technologies AG
|
Check for Price | No | Obsolete | 15 mA | NO | WAVEFORM GENERATION | BIPOLAR | OTHER | R-PDIP-T14 | e0 | Not Qualified | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
TDA4814A
Siemens
|
Check for Price | Transferred | 13 V | 11.2 V | 500 mA | 6.5 mA | NO | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T14 | Not Qualified | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIEMENS A G | DIP-14 | unknown | EAR99 | 8542.39.00.01 |