Filter Your Search
1 - 2 of 2 results
|
TDA4841PS
Philips Semiconductors
|
Check for Price | Yes | Transferred | SDIP | HORIZ/VERT DEFLECTION IC | BIPOLAR | COMMERCIAL | R-PDIP-T32 | Not Qualified | e3 | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.78 mm | DUAL | PHILIPS SEMICONDUCTORS | SDIP, SDIP32,.4 | unknown | 8542.39.00.01 | |||||||||||||||
|
TDA4841PS
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | SDIP | 13.2 V | HORIZ/VERT DEFLECTION IC | BIPOLAR | MONITOR | YES | 1 | 9.2 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | -20 °C | 245 | 40 | 32 | PLASTIC/EPOXY | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 28.95 mm | 4.7 mm | NXP SEMICONDUCTORS | SDIP, SDIP32,.4 | compliant | 8542.39.00.01 | DIP | 32 |