Filter Your Search
1 - 3 of 3 results
|
TDA5636BM-T
NXP Semiconductors
|
Check for Price | Obsolete | SSOP | 3 | 9.9 V | VIDEO TUNER | ALSO AVAILABLE FREQUENCY RANGES 160 MHZ-470 MHZ & 45 MHZ-180 MHZ | YES | 860 MHz | 430 MHz | 8 dB | 1 | 48 mA | 8.1 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 80 °C | -10 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
TDA5636BM
NXP Semiconductors
|
Check for Price | Obsolete | SSOP | 3 | 9.9 V | VIDEO TUNER | ALSO AVAILABLE FREQUENCY RANGES 160 MHZ-470 MHZ & 45 MHZ-180 MHZ | YES | 860 MHz | 430 MHz | 8 dB | 1 | 48 mA | 8.1 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 80 °C | -10 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
TDA5636BM
Philips Semiconductors
|
Check for Price | No | Transferred | BIPOLAR | 9 V | e0 | 80 °C | -10 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | YES | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | SSOP24,.3 | unknown | SURFACE MOUNT |