Filter Your Search
1 - 1 of 1 results
|
TDA7073AT/N4,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | YES | 1 A | DISK DRIVE MOTOR CONTROLLER | 2 | 16 mA | 18 V | 3 V | R-PDSO-G16 | Not Qualified | e4 | 1 | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP | SOP, SOP16,.4 | 16 | SOT162-1 | unknown | EAR99 | 8542.39.00.01 | NXP |