Filter Your Search
1 - 3 of 3 results
|
TDA7220D
STMicroelectronics
|
Check for Price | No | Obsolete | SOP | 1.1 % | AM/FM | 70 mV | 80 mV | 6 V | AUDIO DEMODULATOR | 1 | 65 dB | 18 mA | 1.5 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | STMICROELECTRONICS | SOIC | SO-16 | 16 | not_compliant | 8542.39.00.01 | ||
|
TDA7220
Baneasa SA
|
Check for Price | Obsolete | AUDIO DEMODULATOR | R-PDIP-T16 | Not Qualified | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BANEASA S A | DIP | , | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
TDA7220
STMicroelectronics
|
Check for Price | No | Obsolete | DIP | 1.1 % | AM/FM | 70 mV | 80 mV | 6 V | AUDIO DEMODULATOR | 1 | 65 dB | 18 mA | 1.5 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | STMICROELECTRONICS | DIP | DIP-16 | 16 | not_compliant | 8542.39.00.01 |