Filter Your Search
1 - 4 of 4 results
|
TDA7342NTR
STMicroelectronics
|
Check for Price | Yes | Active | 2 | LQFP | 2 | 0.01 % | 100 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 10.2 V | 6 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.6 mm | STMICROELECTRONICS | QFP | LQFP, QFP32,.35SQ,32 | 32 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
E-TDA7342NTR
STMicroelectronics
|
Check for Price | Yes | Active | 2 | LQFP | 2 | 0.01 % | 100 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 10.2 V | 6 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.6 mm | STMICROELECTRONICS | QFP | LQFP, | 32 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
E-TDA7342N
STMicroelectronics
|
Check for Price | Not Recommended | 2 | LQFP | 2 | 0.01 % | 100 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 10.2 V | 6 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.6 mm | STMICROELECTRONICS | QFP | LQFP, | 32 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
TDA7342N
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 | LQFP | 2 | 0.01 % | 100 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 15 mA | 10.2 V | 6 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.6 mm | STMICROELECTRONICS | QFP | LQFP, QFP32,.35SQ,32 | 32 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |