Filter Your Search
1 - 3 of 3 results
|
E-TDA7385
STMicroelectronics
|
$3.7000 | Yes | Active | 4 | 20 kHz | SZIP | 35 W | 10 % | CLASS AB AUDIO AMPLIFIER | BIPOLAR | 1 | 300 mA | R-PZIP-T25 | Not Qualified | e3 | NOT SPECIFIED | NOT SPECIFIED | 25 | PLASTIC/EPOXY | ZIP25,.16,.16,40 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin (Sn) | THROUGH-HOLE | 1 mm | ZIG-ZAG | 4.5 mm | 29.23 mm | 19.37 mm | STMICROELECTRONICS | ZIP | ROHS COMPLIANT, FLEXIWATT-25 | 25 | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||
|
TDA7385H
STMicroelectronics
|
$4.5602 | Yes | Active | AUDIO AMPLIFIER | 3 | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | not_compliant | STMicroelectronics | ||||||||||||||||||||||||||||||||||
|
TDA7385
STMicroelectronics
|
Check for Price | Yes | Active | 4 | 20 kHz | 26 dB | SZIP | 35 W | 10 % | 14.4 V | CLASS AB AUDIO AMPLIFIER | BIPOLAR | 1 | 300 mA | 14.4 V | R-PZIP-T25 | Not Qualified | e3 | NOT SPECIFIED | NOT SPECIFIED | 25 | PLASTIC/EPOXY | ZIP25,.16,.16,40 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin (Sn) | THROUGH-HOLE | 1 mm | ZIG-ZAG | 4.5 mm | 29.23 mm | 19.37 mm | STMICROELECTRONICS | ZIP | FLEXIWATT-25 | 25 | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |