Filter Your Search
1 - 3 of 3 results
|
E-TDA7400DTR
STMicroelectronics
|
Check for Price | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 10 V | 7.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | ||||||||
|
TDA7400D
STMicroelectronics
|
Check for Price | Yes | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 10 V | 7.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP-28 | 28 | compliant | 8542.39.00.01 | ||||
|
TDA7400
STMicroelectronics
|
Check for Price | No | Obsolete | LQFP | CONSUMER CIRCUIT | BICMOS | 1 | 35 mA | 10 V | 7.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, TQFP-44 | 44 | not_compliant | 8542.39.00.01 |