Filter Your Search
1 - 2 of 2 results
![]() |
TDA7403DTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | SOP | CONSUMER CIRCUIT | BICMOS | 1 | 35 mA | 10 V | 7.5 V | OTHER | R-PDSO-G20 | Not Qualified | e3 | 80 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | 8542.39.00.01 | |||
![]() |
TDA7403D
STMicroelectronics
|
Check for Price | Yes | Obsolete | SOP | CONSUMER CIRCUIT | BICMOS | 1 | 35 mA | 10 V | 7.5 V | OTHER | R-PDSO-G20 | Not Qualified | e4 | 80 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | 8542.39.00.01 |