Filter Your Search
1 - 2 of 2 results
|
TDA7427D1
STMicroelectronics
|
Check for Price | No | Obsolete | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | SOP-28 | not_compliant | 8542.39.00.01 | AM/FM | ||||||||||||||
|
TDA7427D
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | ALSO REQUIRES A 10V NOMINAL SUPPLY | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOP, | compliant | 8542.39.00.01 | SOIC | 20 |