Filter Your Search
1 - 1 of 1 results
|
TDA7437T
STMicroelectronics
|
Check for Price | No | Yes | Obsolete | 2 | QFP | 3 | 0.01 % | 95 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 13 mA | 10.2 V | 6 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP44,.47SQ,32 | SQUARE | FLATPACK | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.45 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, TQFP-44 | 44 | compliant | EAR99 | 8542.39.00.01 |