Filter Your Search
1 - 1 of 1 results
![]() |
TDA7466
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 | SDIP | 3 | 0.01 % | 90 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 10.2 V | 7 V | OTHER | R-PDIP-T42 | Not Qualified | e3 | 85 °C | -10 °C | 42 | PLASTIC/EPOXY | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 36.83 mm | 5.08 mm | STMICROELECTRONICS | DIP | SDIP-42 | 42 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics |