Filter Your Search
1 - 2 of 2 results
|
TDA7513T
STMicroelectronics
|
Check for Price | Yes | Obsolete | LQFP | 3 % | AM/FM | 375 mV | 266 mV | 8 V | AUDIO SINGLE CHIP RECEIVER | 1 | 66 dB | 8 V | S-PQFP-G80 | Not Qualified | e4 | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | 1.6 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | 80 | compliant | 8542.39.00.01 | STMicroelectronics | ||
|
E-TDA7513T
STMicroelectronics
|
Check for Price | Obsolete | LQFP | 3 % | AM/FM | 375 mV | 266 mV | AUDIO SINGLE CHIP RECEIVER | 1 | 66 dB | S-PQFP-G80 | Not Qualified | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | 1.6 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-80 | 80 | compliant | 8542.39.00.01 | STMicroelectronics |