Filter Your Search
1 - 10 of 20 results
|
TDA7561
STMicroelectronics
|
$7.7865 | Yes | Active | 4 | 22 kHz | 26 dB | ZIP | 38 W | 10 % | 18 V | CLASS AB AUDIO AMPLIFIER | BCDMOS | 1 | 300 mA | 8 V | R-PZFM-T25 | Not Qualified | e3 | NOT SPECIFIED | NOT SPECIFIED | 25 | PLASTIC/EPOXY | ZIP25,.16,.16,40 | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | 1 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ROHS COMPLIANT, FLEXIWATT-25 | 25 | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||
|
TDA75610S-QLX
STMicroelectronics
|
Check for Price | Yes | Active | AUDIO AMPLIFIER | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||||||||||||||||||||||||||||||
|
TDA75610S-ZSX
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 4 | 22 kHz | HSSOP | 68 W | 0.15 % | 18 V | AUDIO AMPLIFIER | BCDMOS | 1 | 6 V | R-PDSO-G36 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SSOP36,.55 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 11 mm | 15.7 mm | 3.41 mm | STMICROELECTRONICS | SOP-36 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||||
|
TDA75610DLVPDTR
STMicroelectronics
|
Check for Price | Yes | Active | AUDIO AMPLIFIER | e3 | 3 | 245 | 30 | Matte Tin (Sn) - annealed | STMICROELECTRONICS | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||||||||||||||||||||||||||
|
TDA75610LVH
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 4 | 22 kHz | 26 dB | ZIP | 44 W | 10 % | 18 V | AUDIO AMPLIFIER | BCDMOS | 1 | 6 V | INDUSTRIAL | R-XZFM-T27 | Not Qualified | 105 °C | -40 °C | 27 | UNSPECIFIED | ZIP27H,.14,.7,40 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1 mm | ZIG-ZAG | STMICROELECTRONICS | ZIP, ZIP27H,.14,.7,40 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
TDA75610S-8ZT
STMicroelectronics
|
Check for Price | Yes | Active | AUDIO AMPLIFIER | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||||||||||||||||||||||||||||||
|
TDA75610LVPD
STMicroelectronics
|
Check for Price | Not Recommended | 4 | 22 kHz | 26 dB | HSSOP | 44 W | 10 % | 18 V | AUDIO AMPLIFIER | BCDMOS | 1 | 6 V | INDUSTRIAL | R-PDSO-G36 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SSOP36,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 11 mm | 15.9 mm | 3.41 mm | STMICROELECTRONICS | HSSOP, SSOP36,.56 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||
|
TDA75610S-ZST
STMicroelectronics
|
Check for Price | Yes | Active | 4 | 22 kHz | HSSOP | 68 W | 0.15 % | 18 V | AUDIO AMPLIFIER | BCDMOS | 1 | 6 V | R-PDSO-G36 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SSOP36,.55 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 11 mm | 15.7 mm | 3.41 mm | STMICROELECTRONICS | SOP-36 | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||||
|
TDA75610LVSM
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 4 | 22 kHz | 26 dB | ZIP | 44 W | 10 % | 18 V | AUDIO AMPLIFIER | BCDMOS | 1 | 6 V | INDUSTRIAL | R-XZFM-T27 | Not Qualified | 105 °C | -40 °C | 27 | UNSPECIFIED | ZIP27H,.08,.7,40 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1 mm | ZIG-ZAG | STMICROELECTRONICS | ZIP, ZIP27H,.08,.7,40 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
TDA7561H
STMicroelectronics
|
Check for Price | Yes | Active | 4 | 22 kHz | ZFM | 60 W | 0.04 % | 18 V | AUDIO AMPLIFIER | BCDMOS | 1 | 8 V | R-XZFM-T25 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | UNSPECIFIED | ZIP25H,.14,.7,40 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1 mm | ZIG-ZAG | 15.7 mm | 29.23 mm | 4.65 mm | STMICROELECTRONICS | , | compliant | EAR99 | 8542.33.00.01 |