Filter Your Search
1 - 5 of 5 results
|
TDA7577BLVPDTR
STMicroelectronics
|
Check for Price | Yes | Active | 2 | 22 kHz | HSSOP | 78 W | 0.3 % | 18 V | AUDIO AMPLIFIER | Output power is 155W for single channel configuration | 1 | 6 V | R-PDSO-G36 | e3 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SSOP36,.55 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 11 mm | 15.7 mm | 3.41 mm | STMICROELECTRONICS | SOP-36 | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||
|
TDA7577BLVH
STMicroelectronics
|
Check for Price | Active | 2 | 22 kHz | ZFM | 155 W | 0.3 % | 18 V | AUDIO AMPLIFIER | 1 | 6 V | R-XZFM-T27 | 105 °C | -40 °C | 27 | UNSPECIFIED | ZIP27H,.1,.74,40 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1 mm | ZIG-ZAG | 15.7 mm | 29.23 mm | 4.65 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
TDA7577BLVPD
STMicroelectronics
|
Check for Price | Yes | Active | 2 | 22 kHz | HSSOP | 78 W | 0.3 % | 18 V | AUDIO AMPLIFIER | Output power is 155W for single channel configuration | 1 | 6 V | R-PDSO-G36 | e3 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SSOP36,.55 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 11 mm | 15.7 mm | 3.41 mm | STMICROELECTRONICS | SOP-36 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||
|
TDA7577BLVSM
STMicroelectronics
|
Check for Price | Active | 2 | 22 kHz | ZFM | 155 W | 0.3 % | 18 V | AUDIO AMPLIFIER | 1 | 6 V | R-XZFM-T27 | 105 °C | -40 °C | 27 | UNSPECIFIED | ZIP27H,.1,.74,40 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1 mm | ZIG-ZAG | 15.7 mm | 29.23 mm | 4.65 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
TDA7577BLV
STMicroelectronics
|
Check for Price | Yes | Active | 2 | 22 kHz | ZFM | 78 W | 0.3 % | 18 V | AUDIO AMPLIFIER | 1 | 6 V | R-XZFM-T27 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 27 | UNSPECIFIED | ZIP27,.16,.16,40 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1 mm | ZIG-ZAG | 4.5 mm | 29.23 mm | 19.37 mm | STMICROELECTRONICS | FLEXIWATT-27 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |