Filter Your Search
1 - 2 of 2 results
|
TDA7718NTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | 1 | 10 V | 7.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | STMICROELECTRONICS | TSSOP | ROHS COMPLIANT, MO-153AC, TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
TDA7718N
STMicroelectronics
|
Check for Price | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | 1 | 10 V | 7.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | STMICROELECTRONICS | TSSOP | ROHS COMPLIANT, MO-153AC, TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |