Filter Your Search
1 - 10 of 905 results
|
TDA7439DS13TR
STMicroelectronics
|
$0.8231 | Yes | Active | 2 | SOP | 3 | 0.01 % | 100 dB | 10.2 V | TONE CONTROL CIRCUIT | BICMOS | 1 | 10 mA | 7 V | OTHER | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -10 °C | 250 | 30 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-28 | 28 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
|
TDA7056AT/N2,518
NXP Semiconductors
|
$1.0530 | Yes | Obsolete | 1 | SOP | 0.3 % | 18 V | VOLUME CONTROL CIRCUIT | 1 | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013AC, SOT163-1, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | NXP | SOT163-1 | ||||||||||||
|
TDA7266M
STMicroelectronics
|
$1.1912 | Yes | Obsolete | 1 | 20 kHz | 26 dB | ZIP | 7 W | 10 % | 18 V | CLASS AB AUDIO AMPLIFIER | BIPOLAR | 1 | 65 mA | 3 V | COMMERCIAL | R-PZFM-T15 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 15 | PLASTIC/EPOXY | ZIP15,.2,.17TB | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | MULTIWATT-15 | 15 | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||||
|
TDA7492ETR
STMicroelectronics
|
$1.6900 | Yes | Active | 2 | 32.8 dB | HSSOP | 57 W | 0.04 % | 26 V | CLASS D AUDIO AMPLIFIER | Output Power is 110W incase of Parallel BTL (mono) application | 1 | 7 V | R-PDSO-G36 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SSOP36,.4,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 7.5 mm | 10.3 mm | 2.45 mm | STMICROELECTRONICS | SSOP-36 | compliant | STMicroelectronics | |||||||||||||||||
|
TDA7498LTR
STMicroelectronics
|
$1.6950 | Yes | Active | SSOP | CLASS D AUDIO AMPLIFIER | 2 | 60 mA | OTHER | R-PDSO-G36 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP36,.4,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||||||||||||||
|
TDA7491MV13TR
STMicroelectronics
|
$2.2025 | Yes | Active | 2 | 22 kHz | 32 dB | HSSOP | 20 W | 10 % | 18 V | CLASS D AUDIO AMPLIFIER | 1 | 35 mA | 5 V | COMMERCIAL | R-PDSO-G36 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP36,.4,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 7.5 mm | 10.3 mm | 2.47 mm | STMICROELECTRONICS | SSOP | ROHS COMPLIANT, SSOP-36 | 36 | not_compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||
|
TDA7492PETR
STMicroelectronics
|
$2.2322 | Active | CLASS D AUDIO AMPLIFIER | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||||||||||||||||||||||||||||||||||
|
TDA7491HV13TR
STMicroelectronics
|
$2.3760 | Yes | Active | 2 | 22 kHz | 32 dB | HSSOP | 20 W | 10 % | 18 V | CLASS D AUDIO AMPLIFIER | BIPOLAR | 1 | 35 mA | 5 V | COMMERCIAL | R-PDSO-G36 | Not Qualified | e3 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SSOP36,.4,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 7.5 mm | 10.3 mm | 2.47 mm | STMICROELECTRONICS | SSOP | SSOP-36 | 36 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||
|
TDA7491P13TR
STMicroelectronics
|
$2.4570 | Yes | Active | 2 | 22 kHz | 32 dB | HSSOP | 10 W | 10 % | 18 V | CLASS D AUDIO AMPLIFIER | BIPOLAR | 1 | 35 mA | 5 V | COMMERCIAL | R-PDSO-G36 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SSOP36,.4,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 7.5 mm | 10.3 mm | 2.47 mm | STMICROELECTRONICS | SSOP | ROHS COMPLIANT, SSOP-36 | 36 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||||
|
TDA7563A
STMicroelectronics
|
$2.5200 | Yes | Active | 4 | 22 kHz | ZIP | 50 W | 10 % | 18 V | CLASS AB AUDIO AMPLIFIER | BCDMOS | 1 | 300 mA | 8 V | R-XZFM-T27 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 27 | UNSPECIFIED | ZIP27,.16,.16,40 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ROHS COMPLIANT, FLEXIWATT-27 | 27 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |