Filter Your Search
1 - 2 of 2 results
|
TDA8133
STMicroelectronics
|
Check for Price | Yes | Obsolete | 14 V | 7 V | 5.1 V | 1.4 V | 750 mA | 8 V | 750 mA | 2 | NO | FIXED | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 20 V | 0.08 % | 0.16 % | 1 | 5.2 V | 5 V | 8.16 V | 7.84 V | BIPOLAR | 2 % | R-PSFM-T9 | e3 | Not Qualified | 150 °C | 70 °C | 245 | 9 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | STMICROELECTRONICS | SFM | ROHS COMPLIANT, PLASTIC, SIP-9 | 9 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Standard Drop | |||||
|
TDA8133D
STMicroelectronics
|
Check for Price | Yes | Obsolete | 14 V | 7 V | 5.1 V | 1.4 V | 750 mA | 8 V | 750 mA | 2 | NO | FIXED | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 20 V | 0.08 % | 0.16 % | 1 | 5.2 V | 5 V | 8.16 V | 7.84 V | BIPOLAR | 2 % | R-PDIP-T16 | e3 | Not Qualified | 150 °C | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 5.33 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Standard Drop |