Filter Your Search
1 - 1 of 1 results
|
TDA8295HN/C2,557
NXP Semiconductors
|
Check for Price | Yes | Obsolete | HVQCCN | 0.1 % | AM/FM | 1.32 V | AUDIO/VIDEO DEMODULATOR | CMOS | IT CAN ALSO REQUIRES 2.97V TO 3.63V SUPPLY | 1 | 179 mA | 1.08 V | COMMERCIAL | S-PQCC-N40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | NXP SEMICONDUCTORS | QFN | 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-618-1, HVQFN-40 | 40 | SOT618-1 | unknown | NXP |