Filter Your Search
1 - 5 of 5 results
|
TDA8341N
NXP Semiconductors
|
Check for Price | Obsolete | DIP | AM | 2.7 V | 13.2 V | VIDEO DISCRIMINATOR | 1 | 55 mA | 9.4 V | OTHER | R-PDIP-T16 | Not Qualified | 60 °C | -25 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.7 mm | NXP SEMICONDUCTORS | MO-001 | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||
|
TDA8341Q
Philips Semiconductors
|
Check for Price | No | Obsolete | QIP | BIPOLAR | 55 mA | OTHER | R-PQIP-P16 | Not Qualified | e0 | 60 °C | -25 °C | 16 | PLASTIC/EPOXY | QUIP16C,.2/.4,100 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | QUAD | PHILIPS SEMICONDUCTORS | QIP, QUIP16C,.2/.4,100 | unknown | 8542.39.00.01 | |||||||||||||
|
TDA8341
Philips Semiconductors
|
Check for Price | No | Transferred | DIP | BIPOLAR | 55 mA | OTHER | R-PDIP-T16 | Not Qualified | e0 | 60 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
TDA8341N
Philips Semiconductors
|
Check for Price | No | Transferred | DIP | BIPOLAR | 55 mA | OTHER | R-PDIP-T16 | Not Qualified | e0 | 60 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
TDA8341
NXP Semiconductors
|
Check for Price | Obsolete | DIP | AM | 2.7 V | 13.2 V | VIDEO DISCRIMINATOR | 1 | 55 mA | 9.4 V | OTHER | R-PDIP-T16 | Not Qualified | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP | DIP, | 16 | unknown | 8542.39.00.01 |