Filter Your Search
1 - 1 of 1 results
|
TDA8552T/N1,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | SOP | 0.1 % | 55 dB | VOLUME CONTROL CIRCUIT | 1 | 20 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP | SOP, | 20 | SOT163-1 | unknown | EAR99 | 8542.39.00.01 |