Filter Your Search
1 - 4 of 4 results
|
TDA8560Q/N1
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | 20 kHz | 40 dB | ZIP | 55 W | 30 % | 18 V | AUDIO AMPLIFIER | 1 | 180 mA | 6 V | INDUSTRIAL | R-PZIP-T13 | Not Qualified | e3 | 85 °C | -40 °C | 13 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 4.4 mm | 23.8 mm | 17 mm | NXP SEMICONDUCTORS | ZIP | POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN | 13 | unknown | EAR99 | 8542.33.00.01 | NXP | |||||
|
TDA8560Q/N1C,112
NXP Semiconductors
|
Check for Price | Obsolete | 2 | 20 kHz | 40 dB | ZIP | 55 W | 30 % | 18 V | AUDIO AMPLIFIER | 1 | 6 V | INDUSTRIAL | R-PZFM-T13 | Not Qualified | e3 | 85 °C | -40 °C | 13 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | ZIG-ZAG | NXP SEMICONDUCTORS | ZIP | , | 13 | compliant | 8542.33.00.01 | NXP | SOT141-6 | |||||||||||
|
TDA8560Q/N1,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | 20 kHz | 40 dB | ZIP | 55 W | 30 % | 18 V | AUDIO AMPLIFIER | 1 | 180 mA | 6 V | INDUSTRIAL | R-PZIP-T13 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 13 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 4.4 mm | 23.8 mm | 17 mm | NXP SEMICONDUCTORS | ZIP | ZIP, | 13 | compliant | EAR99 | 8542.33.00.01 | NXP | SOT141-6 | ||
|
TDA8560Q/N1/S1
NXP Semiconductors
|
Check for Price | Obsolete | 2 | 20 kHz | 40 dB | ZIP | 55 W | 30 % | 18 V | AUDIO AMPLIFIER | 1 | 180 mA | 6 V | INDUSTRIAL | R-PZIP-T13 | Not Qualified | 85 °C | -40 °C | 13 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 4.4 mm | 23.8 mm | 17 mm | NXP SEMICONDUCTORS | ZIP | ZIP, | 13 | unknown | EAR99 | 8542.33.00.01 |