Filter Your Search
1 - 1 of 1 results
|
TDA8932T/N1,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1 | 20 kHz | 30 dB | SOP | 25 W | 36 V | CLASS D AUDIO AMPLIFIER | CMOS | 1 | 80 mA | 10 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 245 | 30 | 32 | PLASTIC/EPOXY | SOP32,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 20.5 mm | 2.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP32,.4 | 32 | compliant | EAR99 | 8542.33.00.01 |